GSX-532B/3C1EF12.600000MHZ
vs
GSX-532A/3C1EF12.600000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Package Description
CERAMIC, SURFACE MOUNT PACKAGE-4
CERAMIC, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12.6 MHz
12.6 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare GSX-532B/3C1EF12.600000MHZ with alternatives
Compare GSX-532A/3C1EF12.600000MHZ with alternatives