GSX-532A/3C1EF20.945MHZ vs GSX-532B/3C4EF13.000000MHZ feature comparison

GSX-532A/3C1EF20.945MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-532B/3C4EF13.000000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.50
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20.945 MHz 13 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L5.15XB3.35XH1.3 (mm) L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
Series Resistance 50 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description CERAMIC, SURFACE MOUNT PACKAGE-4
Additional Feature TAPE AND REEL

Compare GSX-532A/3C1EF20.945MHZ with alternatives

Compare GSX-532B/3C4EF13.000000MHZ with alternatives