GSX-331/312FFFREQ3
vs
GSX-331/233FFFREQ3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ULTRA MINIATURE PACKAGE-4
|
ULTRA MINIATURE PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.001%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
20 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
15.9 MHz
|
15.9 MHz
|
Operating Frequency-Min |
14 MHz
|
14 MHz
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Physical Dimension |
L3.4XB2.7XH0.7 (mm)/L0.134XB0.106XH0.028 (inch)
|
L3.4XB2.7XH0.7 (mm)/L0.134XB0.106XH0.028 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX-331/312FFFREQ3 with alternatives
Compare GSX-331/233FFFREQ3 with alternatives