GSX-223/112MF26.0MHZ
vs
402F26011CKR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
CTS CORP
|
Package Description |
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
|
Additional Feature |
TAPE AND REEL; BULK
|
AT CUT
|
Aging |
1 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch)
|
2mm x 1.6mm x 0.55mm
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX-223/112MF26.0MHZ with alternatives
Compare 402F26011CKR with alternatives