GSX-1C/354EF20.0MHZ
vs
FC4STCBLM20.0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
FOX ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch)
|
11.35mm X 4.65mm X 3.6mm
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|
|
|
|
Compare GSX-1C/354EF20.0MHZ with alternatives