GSX-1A/5C4BF25.0MHZ
vs
GSX-1A/531BF18.0MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.50
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.003%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
12 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
18 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch)
L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare GSX-1A/5C4BF25.0MHZ with alternatives
Compare GSX-1A/531BF18.0MHZ with alternatives