GSX-1A/532BF22.1184MHZ vs GSX-1A/5C4BF25.0MHZ feature comparison

GSX-1A/532BF22.1184MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-1A/5C4BF25.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 22.1184 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare GSX-1A/532BF22.1184MHZ with alternatives

Compare GSX-1A/5C4BF25.0MHZ with alternatives