GST1.60
vs
4651.6DR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21 mm
4.5 mm
Body Length or Diameter
5.9 mm
12.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
20 J
9 J
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX; TAPE AND REEL
TAPE AND REEL
Pre-arcing Time-Min
3000 ms
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; PSE; UL
PSE
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
WRAPAROUND
Base Number Matches
1
1
Body Breadth
4.5 mm
JESD-609 Code
e4
Terminal Finish
SILVER
Compare GST1.60 with alternatives
Compare 4651.6DR with alternatives