GST001 vs 2040.0715 feature comparison

GST001 Conquer Electronics Co Ltd

Buy Now Datasheet

2040.0715 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 21 mm 9 mm
Body Length or Diameter 5.9 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 7 J 12 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BOX; TAPE AND REEL BULK
Pre-arcing Time-Min 3000 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; PSE; UL CCC; CSA; CUL; GR; IEC; ITU; TIA; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare GST001 with alternatives

Compare 2040.0715 with alternatives