GSRH6D38-180M
vs
HM66-70180LFTR13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
GANG SONG ELECTRONICS CO LTD
|
TT ELECTRONICS PLC
|
Package Description |
2626
|
2626
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
2626
|
2626
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
0.092 Ω
|
0.092 Ω
|
Inductance-Nom (L) |
18 µH
|
18 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
4 mm
|
4 mm
|
Package Length |
6.7 mm
|
6.7 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.7 mm
|
6.7 mm
|
Rated Current-Max |
1.5 A
|
1.5 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.01 MHz
|
0.01 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Core Material |
|
DRUM
|
Packing Method |
|
TR, EMBOSSED, 13 INCH
|
|
|
|
Compare GSRH6D38-180M with alternatives
Compare HM66-70180LFTR13 with alternatives