GSR222M010-1016 vs 228CKS010MLQ feature comparison

GSR222M010-1016 Gemmy Electronics Co Ltd

Buy Now Datasheet

228CKS010MLQ Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer GEMMY ELECTRO CO LTD ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series GSR(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series GSR(10V) CKS
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 181 mΩ
JESD-609 Code e3
Leakage Current 0.66 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 990 mA
Surface Mount NO
Tan Delta 0.23
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare GSR222M010-1016 with alternatives