GSP2.9911.13 vs KP01.1153.7190 feature comparison

GSP2.9911.13 Schurter Electronic Components

Buy Now Datasheet

KP01.1153.7190 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE STANDARDS: IEC 320/C14/F; IEC 127-6
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination TIN/TIN COPPER
Contact Gender MALE MALE
Contact Material BRASS
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYAMIDE
JESD-609 Code e3/e2
MIL Conformance NO NO
Mains Connector Rating 15A, 250V 15A, 250V
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Shell Material POLYAMIDE66

Compare GSP2.9911.13 with alternatives

Compare KP01.1153.7190 with alternatives