GSP2.9903.13 vs GSP1.9511.1 feature comparison

GSP2.9903.13 Schurter Electronic Components

Buy Now Datasheet

GSP1.9511.1 Schurter Electronic Components

Buy Now Datasheet
Yes
Yes
Active Active
SCHURTER AG SCHURTER AG
ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.30
8 Weeks, 5 Days
STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
TIN OVER NICKEL NICKEL
TIN OVER NICKEL TIN/TIN COPPER
MALE MALE
BRASS BRASS
SNAP SNAP
NO NO
YES YES
POLYAMIDE PLASTIC
e3 e3/e2
NO NO
15A, 250V 15A, 250V
MULTIPLE MATING PARTS AVAILABLE
BOARD AND PANEL BOARD AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
SOLDER SOLDER
3 3
1 1

Compare GSP2.9903.13 with alternatives

Compare GSP1.9511.1 with alternatives