GSP2.9201.13 vs GSP1.9201.1 feature comparison

GSP2.9201.13 Schurter Electronic Components

Buy Now Datasheet

GSP1.9201.1 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 3 Days 7 Weeks, 3 Days
Additional Feature STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating TIN OVER NICKEL NICKEL
Contact Finish Termination TIN NICKEL TIN/TIN COPPER
Contact Gender MALE MALE
Contact Material BRASS BRASS
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYAMIDE PLASTIC
JESD-609 Code e3 e3/e2
MIL Conformance NO NO
Mains Connector Rating 15A, 250V 15A, 250V
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare GSP2.9201.13 with alternatives

Compare GSP1.9201.1 with alternatives