GSP2.9113.13.21
vs
6162.0164
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
STANDARD: IEC/EN 60320-1/C14; CSA 22.2; UL 498, UL 94 V-0; VDE
Body Breadth
0.906 inch
Body Depth
0.839 inch
Body Length
1.362 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Mains Connector Rating
10/15A, 250VAC
10/15A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
BOARD AND PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
SCHURTER
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
YES
Insulator Material
POLYAMIDE6
MIL Conformance
NO
Compare GSP2.9113.13.21 with alternatives
Compare 6162.0164 with alternatives