GSP2.1417.23 vs GSP2.140D.14 feature comparison

GSP2.1417.23 Schurter Electronic Components

Buy Now Datasheet

GSP2.140D.14 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 320/C14, SEV, UL, VDE STANDARD: IEC 320/C14, SEV, UL, VDE
Body Breadth 1.112 inch 1.112 inch
Body Depth 1.238 inch 1.238 inch
Body Length 1.295 inch 1.295 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating TIN OVER NICKEL TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 15A, 250VAC 15A, 250VAC
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; SEMKO CSA; SEMKO
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare GSP2.1417.23 with alternatives

Compare GSP2.140D.14 with alternatives