GSP2.1410.12
vs
GSP2.1412.24
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC 320/C14, SEV, UL, VDE
STANDARD: IEC 320/C14, SEV, UL, VDE
Body Breadth
1.112 inch
1.112 inch
Body Depth
1.238 inch
1.238 inch
Body Length
1.295 inch
1.295 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
TIN OVER NICKEL
Contact Finish Termination
Tin/Nickel (Sn/Ni)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e2
e3
MIL Conformance
NO
NO
Mains Connector Rating
15A, 250VAC
15A, 250VAC
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; SEMKO
CSA; SEMKO
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare GSP2.1410.12 with alternatives
Compare GSP2.1412.24 with alternatives