GSP1.9511.1 vs GSP2.9903.13 feature comparison

GSP1.9511.1 Schurter Electronic Components

Buy Now Datasheet

GSP2.9903.13 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NICKEL TIN OVER NICKEL
Contact Finish Termination TIN/TIN COPPER TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material PLASTIC POLYAMIDE
JESD-609 Code e3/e2 e3
MIL Conformance NO NO
Mains Connector Rating 15A, 250V 15A, 250V
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 8 Weeks, 5 Days
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare GSP1.9511.1 with alternatives

Compare GSP2.9903.13 with alternatives