GSP1.7727.2
vs
GSP2.9913.13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE
STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
NICKEL
Contact Finish Termination
TIN OVER NICKEL
TIN/TIN COPPER
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
PLASTIC
POLYAMIDE
JESD-609 Code
e3
e3/e2
MIL Conformance
NO
NO
Mains Connector Rating
15A, 250V
15A, 250V
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Option
GENERAL PURPOSE
Compare GSP1.7727.2 with alternatives
Compare GSP2.9913.13 with alternatives