GSP1.3427.1 vs GSP1.3425.1 feature comparison

GSP1.3427.1 Schurter Electronic Components

Buy Now Datasheet

GSP1.3425.1 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 320/C14/C18 STANDARD: IEC 320/C14/C18
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating TIN OVER NICKEL TIN OVER NICKEL
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material PLASTIC PLASTIC
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 10A(VDE)/15A(UL,CSA), 250V 10A(VDE)/15A(UL,CSA), 250V
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare GSP1.3427.1 with alternatives

Compare GSP1.3425.1 with alternatives