GSP1.3123.2
vs
GSP1.3721.1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC 320/C14/C18
STANDARD: IEC 320/C14/C18
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
TIN OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
10A(VDE)/15A(UL,CSA), 250V
10A(VDE)/15A(UL,CSA), 250V
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare GSP1.3123.2 with alternatives
Compare GSP1.3721.1 with alternatives