GSES5VT236-6U vs PJSD05LCTS-AU_R1_000A1 feature comparison

GSES5VT236-6U Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

PJSD05LCTS-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G6 R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Min 6 V 6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 120 W 120 W
Number of Elements 1 1
Number of Terminals 6 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5 AEC-Q101
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare GSES5VT236-6U with alternatives

Compare PJSD05LCTS-AU_R1_000A1 with alternatives