GSC4/10
vs
179120.0,4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SIBA GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
100 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL; CSA
|
SEMKO, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
|
Packing Method |
|
BULK
|
Pre-arcing Time-Min |
|
20 ms
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare GSC4/10 with alternatives
Compare 179120.0,4 with alternatives
-
179120.0,4 vs SDP.400
-
179120.0,4 vs GGM-V4/10
-
179120.0,4 vs GSC-V4/10
-
179120.0,4 vs ABP.400
-
179120.0,4 vs PGU.400
-
179120.0,4 vs MIMRF25V0,4LL
-
179120.0,4 vs 0034.5509
-
179120.0,4 vs MI6SB25V0.4
-
179120.0,4 vs 7033.8130