GSC30DRSD-S273
vs
20021221-10096C8LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .12- .126
Body Breadth
0.47 inch
0.209 inch
Body Depth
0.61 inch
0.22 inch
Body Length
3.835 inch
2.525 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NICKEL PALLADIUM GOLD (30)
Contact Finish Termination
GOLD OVER NICKEL
Matte Tin (Sn)
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .115-.125
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
3.8862 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
1 A
Terminal Length
0.19 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
96
Base Number Matches
1
2
Contact Gender
MALE
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Insertion Force-Max
2.1962 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mating Contact Row Spacing
0.05 inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Withdrawl Force-Min
.1946 N
Compare GSC30DRSD-S273 with alternatives
Compare 20021221-10096C8LF with alternatives