GSBAS16X vs LL4150 feature comparison

GSBAS16X Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

LL4150 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.4 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.15 W 0.5 W
Rep Pk Reverse Voltage-Max 75 V 50 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Base Number Matches 1 24
Part Package Code MELF
Package Description GLASS, MINIMELF-2
Pin Count 2
Additional Feature HIGH RELIABILITY, ULTRAFAST
Case Connection ISOLATED
Qualification Status Not Qualified

Compare GSBAS16X with alternatives