GSB-V1/10
vs
224.100
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
14.48 mm
|
Body Length or Diameter |
5 mm
|
4.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Joule Integral-Nom |
|
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare GSB-V1/10 with alternatives
Compare 224.100 with alternatives