GSAP750-R vs 5TT1-R feature comparison

GSAP750-R Bel Fuse

Buy Now Datasheet

5TT1-R Bel Fuse

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW SLOW
Body Height 32.5 mm 20 mm
Body Length or Diameter 6.9 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6x32mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 10 J 8 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Rated Breaking Capacity 10000 A 100 A
Rated Current 0.75 A 1 A
Rated Voltage(AC) 125 V 250 V
Reference Standard CE; CSA; PSE; UL CSA; CUL; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) NICKEL
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Trip Time or Delay 5 s

Compare GSAP750-R with alternatives

Compare 5TT1-R with alternatives