GSAP750 vs 0213.800MXBP feature comparison

GSAP750 Bel Fuse

Buy Now Datasheet

0213.800MXBP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 32.5 mm 20 mm
Body Length or Diameter 6.9 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 9 J 9 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; IRAM; UL BSI, CCC, CE, CSA, UL, VDE
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Fuse Size 5x20mm

Compare GSAP750 with alternatives

Compare 0213.800MXBP with alternatives