GS8A
vs
FR801R-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
RECTRON LTD
Package Description
R-PDSO-C2
TO-220A, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
HIGH RELIABILITY
Application
EFFICIENCY
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
JEDEC-95 Code
DO-214AB
TO-220AC
JESD-30 Code
R-PDSO-C2
R-PSFM-T2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
10 µA
10 µA
Surface Mount
YES
NO
Terminal Finish
TIN
MATTE TIN
Terminal Form
C BEND
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Base Number Matches
1
1
Reverse Recovery Time-Max
0.15 µs
Reverse Test Voltage
50 V
Compare GS8A with alternatives
Compare FR801R-C with alternatives