GS880Z18CGT-200V vs GS88118CGT-200I feature comparison

GS880Z18CGT-200V GSI Technology

Buy Now Datasheet

GS88118CGT-200I GSI Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Additional Feature PIPELINED ARCHITECTURE, FLOW-THROUGH, IT ALSO OPERATES WITH 2.5V SUPPLY ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code R-XQFP-G100 R-XQFP-G100
JESD-609 Code e3
Length 20 mm 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX18 512KX18
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 2 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 3 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
Samacsys Manufacturer GSI TECHNOLOGY
Access Time-Max 6.5 ns

Compare GS880Z18CGT-200V with alternatives

Compare GS88118CGT-200I with alternatives