GS8672Q36BE-200
vs
GS8662Q36BD-200T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
LBGA, BGA165,11X15,40
LBGA, BGA165,11X15,40
Pin Count
165
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
12 Weeks
Access Time-Max
0.45 ns
0.45 ns
Clock Frequency-Max (fCLK)
200 MHz
200 MHz
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
Length
17 mm
15 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
STANDARD SRAM
QDR SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX36
2MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA165,11X15,40
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Standby Voltage-Min
1.7 V
1.7 V
Supply Current-Max
1.1 mA
0.74 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
13 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
PIPELINED ARCHITECTURE
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare GS8672Q36BE-200 with alternatives
Compare GS8662Q36BD-200T with alternatives