GS8662S09BGD-350
vs
GS8662R09GE-250IT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
LBGA,
LBGA,
Pin Count
165
165
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
8 Weeks
Access Time-Max
0.45 ns
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
JESD-609 Code
e1
e1
Length
15 mm
17 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
STANDARD SRAM
DDR SRAM
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX9
8MX9
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
15 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare GS8662S09BGD-350 with alternatives
Compare GS8662R09GE-250IT with alternatives