GS8662R36BGD-250IT vs CY7C1515KV18-250BZC feature comparison

GS8662R36BGD-250IT GSI Technology

Buy Now Datasheet

CY7C1515KV18-250BZC Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY INFINEON TECHNOLOGIES AG
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Pin Count 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 250 MHz 250 MHz
I/O Type COMMON SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1 e0
Length 15 mm 15 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type STANDARD SRAM QDR SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.63 mA 0.68 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare GS8662R36BGD-250IT with alternatives

Compare CY7C1515KV18-250BZC with alternatives