GS8662R36BD-333I vs GS8662R36BGD-333I feature comparison

GS8662R36BD-333I GSI Technology

Buy Now Datasheet

GS8662R36BGD-333I GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, BGA165,11X15,40 LBGA, BGA165,11X15,40
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks 24 Weeks
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e0 e1
Length 15 mm 15 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.695 mA 0.695 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3

Compare GS8662R36BD-333I with alternatives

Compare GS8662R36BGD-333I with alternatives