GS8644V72GC-166T vs GS8644V72C-166T feature comparison

GS8644V72GC-166T GSI Technology

Buy Now Datasheet

GS8644V72C-166T GSI Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 209 209
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7 ns 7 ns
Additional Feature PIPELINED OR FLOW-THROUGH ARCHITECTURE PIPELINED OR FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B209 R-PBGA-B209
JESD-609 Code e1
Length 22 mm 22 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX72 1MX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.6 V 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS8644V72GC-166T with alternatives

Compare GS8644V72C-166T with alternatives