GS8644V18B-250IT vs GS8642Z18B-200IT feature comparison

GS8644V18B-250IT GSI Technology

Buy Now Datasheet

GS8642Z18B-200IT GSI Technology

Buy Now Datasheet
No No
No No
Obsolete Active
GSI TECHNOLOGY GSI TECHNOLOGY
BGA BGA
BGA, BGA, BGA119,7X17,50
119 119
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
6.5 ns 7.5 ns
PIPELINED OR FLOW-THROUGH ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
R-PBGA-B119 R-PBGA-B119
e0 e0
22 mm 22 mm
75497472 bit 75497472 bit
CACHE SRAM ZBT SRAM
18 18
3 3
1 1
119 119
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX18 4MX18
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY
PARALLEL PARALLEL
220 220
Not Qualified Not Qualified
1.99 mm 1.99 mm
2 V 2.7 V
1.6 V 2.3 V
1.8 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
14 mm 14 mm
1 1
200 MHz
COMMON
3-STATE
BGA119,7X17,50
0.12 A
2.3 V
0.29 mA

Compare GS8644V18B-250IT with alternatives

Compare GS8642Z18B-200IT with alternatives