GS8644V18B-250I vs GS8644V18GB-250 feature comparison

GS8644V18B-250I GSI Technology

Buy Now Datasheet

GS8644V18GB-250 GSI Technology

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
GSI TECHNOLOGY GSI TECHNOLOGY
BGA BGA
BGA, BGA,
119 119
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
6.5 ns 6.5 ns
PIPELINED OR FLOW-THROUGH ARCHITECTURE PIPELINED OR FLOW-THROUGH ARCHITECTURE
R-PBGA-B119 R-PBGA-B119
e0 e1
22 mm 22 mm
75497472 bit 75497472 bit
CACHE SRAM CACHE SRAM
18 18
3 3
1 1
119 119
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
4MX18 4MX18
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY
PARALLEL PARALLEL
220 260
Not Qualified Not Qualified
1.99 mm 1.99 mm
2 V 2 V
1.6 V 1.6 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN SILVER COPPER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
14 mm 14 mm
1 1

Compare GS8644V18B-250I with alternatives

Compare GS8644V18GB-250 with alternatives