GS8642ZV36GF-300
vs
GS8640Z36GT-250IVT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
QFP
Package Description
BGA,
LQFP,
Pin Count
165
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
5.5 ns
6.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code
R-PBGA-B165
R-PQFP-G100
JESD-609 Code
e1
e3
Memory Density
75497472 bit
75497472 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
165
100
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
2MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.6 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Position
BOTTOM
QUAD
Base Number Matches
1
1
I/O Type
COMMON
Length
20 mm
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
QFP100,.63X.87
Seated Height-Max
1.6 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.38 mA
Terminal Pitch
0.65 mm
Width
14 mm
Compare GS8642ZV36GF-300 with alternatives
Compare GS8640Z36GT-250IVT with alternatives