GS8642ZV18F-167IT
vs
GS8644Z18E-200
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
BGA,
BGA, BGA165,11X15,40
Pin Count
165
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
8 ns
6.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
Memory Density
75497472 bit
75497472 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
4MX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
2 V
2.7 V
Supply Voltage-Min (Vsup)
1.6 V
2.3 V
Supply Voltage-Nom (Vsup)
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Factory Lead Time
24 Weeks
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-609 Code
e0
Length
17 mm
Output Characteristics
3-STATE
Package Equivalence Code
BGA165,11X15,40
Seated Height-Max
1.5 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.315 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1 mm
Width
15 mm
Compare GS8642ZV18F-167IT with alternatives
Compare GS8644Z18E-200 with alternatives