GS8642Z18GF-200T vs GS8644V18GE-250I feature comparison

GS8642Z18GF-200T GSI Technology

Buy Now Datasheet

GS8644V18GE-250I GSI Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2017-01-12 2017-01-12
Access Time-Max 7.5 ns 6.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY PIPELINED OR FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1 e1
Memory Density 75497472 bit 75497472 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX18 4MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2.7 V 2 V
Supply Voltage-Min (Vsup) 2.3 V 1.6 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Length 17 mm
Terminal Pitch 1 mm
Width 15 mm

Compare GS8642Z18GF-200T with alternatives

Compare GS8644V18GE-250I with alternatives