GS8642Z18GF-200T
vs
GS8641Z18F-167I
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA,
|
Pin Count |
165
|
165
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
7.5 ns
|
8 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
|
JESD-30 Code |
R-PBGA-B165
|
R-PBGA-B165
|
JESD-609 Code |
e1
|
|
Memory Density |
75497472 bit
|
75497472 bit
|
Memory IC Type |
ZBT SRAM
|
ZBT SRAM
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
165
|
165
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
4MX18
|
4MX18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
|
|
|
Compare GS8642Z18GF-200T with alternatives
Compare GS8641Z18F-167I with alternatives