GS864272C-167IVT vs GS864272C-200V feature comparison

GS864272C-167IVT GSI Technology

Buy Now Datasheet

GS864272C-200V GSI Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 209 209
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8 ns 7.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PBGA-B209 R-PBGA-B209
Length 22 mm 22 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 72 72
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX72 1MX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
Factory Lead Time 24 Weeks

Compare GS864272C-167IVT with alternatives

Compare GS864272C-200V with alternatives