GS864236GB-167V
vs
WED2ZL362MSJ35ES
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
BGA
Package Description
BGA,
PLASTIC, BGA-119
Pin Count
119
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
8 ns
3.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B119
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
22 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
CACHE SRAM
SRAM MODULE
Memory Width
36
36
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
119
119
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
2MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.99 mm
2.5 mm
Supply Voltage-Max (Vsup)
2 V
2.625 V
Supply Voltage-Min (Vsup)
1.7 V
2.375 V
Supply Voltage-Nom (Vsup)
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
14 mm
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare GS864236GB-167V with alternatives
Compare WED2ZL362MSJ35ES with alternatives