GS8641ZV18F-250I vs GS8641EV18GF-200I feature comparison

GS8641ZV18F-250I GSI Technology

Buy Now Datasheet

GS8641EV18GF-200I GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6.5 ns 7.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Memory Density 75497472 bit 75497472 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX18 4MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.6 V 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare GS8641ZV18F-250I with alternatives

Compare GS8641EV18GF-200I with alternatives