GS8641V32GF-167IT vs GS864132F-167IT feature comparison

GS8641V32GF-167IT GSI Technology

Buy Now Datasheet

GS864132F-167IT GSI Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8 ns 8 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1
Memory Density 67108864 bit 67108864 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX32 2MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2 V 2.7 V
Supply Voltage-Min (Vsup) 1.6 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare GS8641V32GF-167IT with alternatives

Compare GS864132F-167IT with alternatives