GS8640Z36GT-250IV
vs
GS8640Z36GT-250V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LQFP,
|
LQFP,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
24 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Access Time-Max |
6.5 ns
|
6.5 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
20 mm
|
Memory Density |
75497472 bit
|
75497472 bit
|
Memory IC Type |
ZBT SRAM
|
ZBT SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2MX36
|
2MX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP100,.63X.87
|
QFP100,.63X.87
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.12 A
|
0.1 A
|
Standby Voltage-Min |
1.7 V
|
1.7 V
|
Supply Current-Max |
0.38 mA
|
0.36 mA
|
Supply Voltage-Max (Vsup) |
2 V
|
2 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GS8640Z36GT-250IV with alternatives
Compare GS8640Z36GT-250V with alternatives