GS8640FZ36GT-5.5I
vs
CY7C1480BV33-250BZXC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
GSI TECHNOLOGY
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
BGA
Package Description
LQFP,
15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Pin Count
100
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
5.5 ns
3 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY
PIPELINED ARCHITECTURE
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PBGA-B165
JESD-609 Code
e3
e1
Length
20 mm
17 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
ZBT SRAM
CACHE SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
1
Number of Terminals
100
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
2MX36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LBGA
Package Equivalence Code
QFP100,.63X.87
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.4 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
2.3 V
3.14 V
Supply Current-Max
0.32 mA
0.5 mA
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
3.135 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
14 mm
15 mm
Base Number Matches
1
2
Clock Frequency-Max (fCLK)
250 MHz
Time@Peak Reflow Temperature-Max (s)
20
Compare GS8640FZ36GT-5.5I with alternatives
Compare CY7C1480BV33-250BZXC with alternatives