GS8640FZ18GT-7.5IVT vs GS8640FZ18GT-7.5IV feature comparison

GS8640FZ18GT-7.5IVT GSI Technology

Buy Now Datasheet

GS8640FZ18GT-7.5IV GSI Technology

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
GSI TECHNOLOGY GSI TECHNOLOGY
QFP QFP
LQFP, LQFP,
100 100
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
7.5 ns 7.5 ns
FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
COMMON COMMON
R-PQFP-G100 R-PQFP-G100
e3 e3
20 mm 20 mm
75497472 bit 75497472 bit
ZBT SRAM ZBT SRAM
18 18
3 3
1 1
1 1
100 100
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX18 4MX18
3-STATE 3-STATE
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
QFP100,.63X.87 QFP100,.63X.87
RECTANGULAR RECTANGULAR
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
PARALLEL PARALLEL
260 260
Not Qualified Not Qualified
1.6 mm 1.6 mm
0.12 A 0.12 A
1.7 V 1.7 V
0.225 mA 0.225 mA
2 V 2 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
QUAD QUAD
14 mm 14 mm
1 1

Compare GS8640FZ18GT-7.5IVT with alternatives

Compare GS8640FZ18GT-7.5IV with alternatives