GS8640E36T-200T
vs
CY7C1471V25-133AXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LQFP,
14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
Pin Count
100
100
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7.5 ns
6.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH ARCHITECTURE
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
22 mm
20 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
CACHE SRAM
ZBT SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX36
2MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
2.625 V
Supply Voltage-Min (Vsup)
2.3 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63X.87
Standby Voltage-Min
2.38 V
Terminal Finish
MATTE TIN
Compare GS8640E36T-200T with alternatives
Compare CY7C1471V25-133AXC with alternatives