GS840F36AGT-10T
vs
GS840F36AGT-10I
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LQFP,
|
LQFP, QFP100,.63X.87
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
10 ns
|
10 ns
|
Additional Feature |
FLOW-THROUGH ARCHITECTURE
|
FLOW-THROUGH ARCHITECTURE
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
Length |
20 mm
|
20 mm
|
Memory Density |
4718592 bit
|
4718592 bit
|
Memory IC Type |
CACHE SRAM
|
CACHE SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
128KX36
|
128KX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
PURE MATTE TIN
|
PURE MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max (fCLK) |
|
100 MHz
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
QFP100,.63X.87
|
Standby Current-Max |
|
0.03 A
|
Standby Voltage-Min |
|
3.14 V
|
Supply Current-Max |
|
0.175 mA
|
|
|
|
Compare GS840F36AGT-10T with alternatives
Compare GS840F36AGT-10I with alternatives